Enhance your PCB connectivity with the Z-PACK 2mm HM Shield Lower B, a vital accessory for ensuring reliable signal transmission. Designed for optimal performance, this shield features Phosphor Bronze contacts with Tin plating, guaranteeing durability and conductivity. With a package quantity of 400, it's perfect for large-scale projects in various industries, from data and devices to telecommunications. Compliant with ECCN EAR99 regulations, you can trust in its quality and reliability. The shield's ground return shielding capability makes it essential for maintaining signal integrity, while its .5 µm plating thickness ensures efficient contact mating. Elevate your backplane connector setup with this essential component, a must-have in any advanced PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5338110-9
Series: Z-PACK 2mm HM
Accessory Type: Shield
Contact Material: Phosphor Bronze
Package Quantity: 400
GPL: 472
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .5 µm
Ground Component Type: Ground Return Shielding
GPL Description: Data and Devices
Product Code: 6252
ECCN: EAR99
Shield Location: Lower
Part Aliases: 5338110-9
SKU: AMP5338110-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: