120943-5

ASSEMBLY, R/A UPM RECPT, 7 POS

Enhance your power connectivity with this Assembly, featuring a Right Angle UPM Receptacle for secure board mounting. Designed for 7 positions, it ensures reliable performance with its High Current Copper Alloy contacts. The Polyester housing, in a sleek Gray hue, meets UL 94V-0 flammability standards for added safety. With a wide operating temperature range of -55 to 125 °C, this connector is suitable for diverse applications. Its press-fit termination method and noble metal plating on the contact mating area guarantee robust, long-lasting connections. Ideal for power transmission, this Connector Assembly is a must-have in any electronic setup, offering both efficiency and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 120943-5
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: High Current Copper Alloy
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Socket
USOC Codes: Co-Planar HM-Zd
Contact Amperage: 16 A
Number of Positions: 7
Housing Color: Gray
Mount Orientation: Right Angle
GPL: A87
Packaging: Box
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: 19.68 - 49.21 µin, .5 - 1.25 µm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: J554
Number of Power Positions: 7
Connector System: Board to Board
Contact Termination Plating: Tin
Connector Product Type: Connector Assembly
ECCN: EAR99
Board to Board Configuration: Right Angle
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 120943-5
SKU: AMP120943-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: