5646428-1
Z-PACK 2MM HM,TYPE D,L/SHEILD
Enhance signal integrity in your electronic designs with the Z-PACK 2mm HM Shield. Specifically designed for Type D connectors, this shield provides reliable protection and grounding for your PCB connections. With a package quantity of 100, it's ideal for large-scale projects. Crafted from durable Phosphor Bronze with a Tin plating, it ensures optimal conductivity and corrosion resistance. Compliant with RoHS regulations, you can trust in its environmental responsibility. Perfect for applications in Data and Devices, this Shield is a crucial component for maintaining performance and reliability in your systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646428-1 |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shield |
Contact Material: | Phosphor Bronze |
Package Quantity: | 100 |
GPL: | 472 |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .5 µm |
Ground Component Type: | Ground Return Shielding |
GPL Description: | Data and Devices |
Product Code: | 3985 |
ECCN: | EAR99 |
Shield Location: | Lower |
Part Aliases: | 5646428-1 |
SKU: | AMP5646428-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |