5188398-9
2MMHM,HDR,TYPE A,LUBE
Introducing the Z-PACK 2mm HM series, a high-performance board-to-board connector designed for signal transmission in demanding environments. With a rugged housing made of UL 94V-0 rated Polyester-GF, this connector ensures reliable performance even in harsh conditions. Featuring 110 contacts arranged in 5 rows, it offers ample connectivity in a compact form factor. The straight body orientation and vertical mount type make it easy to integrate into various PCB layouts. Each contact, made of phosphor bronze with tin plating, can handle up to 1.5 A of current, making it suitable for high-speed data applications with a data rate of ≤1 Gb/s. With an operating temperature range of -55 to 125°C (-67 to 257°F), it is ideal for use in industrial and automotive applications. This connector, in gray housing color, comes in a package quantity of 10, making it convenient for both prototyping and production. Whether for data centers or industrial machinery, the Z-PACK 2mm HM series is the perfect choice for reliable board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5188398-9 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 20 µin, .5 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Guide Lugs, Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 22 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5188398-9 |
SKU: | AMP5188398-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |