646347-1
2MM HM,ASY,T-E,HDR,08R,200,AP
Introducing the Z-PACK 2mm HM series, a high-performance board-to-board connector designed for signal transmission in demanding environments. With a straight orientation and 200 gold-plated contacts, this connector ensures reliable connectivity at a pitch of 2mm (.078 in). Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Featuring through-hole press-fit termination, it offers secure attachment to the PCB. The housing, made of durable polyester with glass fiber reinforcement, withstands harsh conditions. Ideal for data and devices, this connector is suitable for applications requiring high-speed data transmission, with a data rate of ≤1 Gb/s. Operating temperature range of -55 to 125°C (-67 to 257°F) makes it versatile for various industries. RoHS compliance ensures environmental responsibility. Whether used in telecommunications, industrial control, or aerospace, this connector delivers excellent performance. Elevate your connectivity with the Z-PACK 2mm HM series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646347-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 200 |
Number of Rows: | 8 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 200 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3983 |
Number of Columns: | 25 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, H |
Contact Mating Area Length: | 13.45 mm |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42939-4847;646347-1 |
Replacement Part: | 5646347-1 |
SKU: | AMP646347-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |