646529-1
Z-PACK 2MM HM TYPE A/B 169P
Introducing the Z-PACK 2MM HM TYPE A/B 169P, a versatile connector designed for high-performance signal applications. With a pitch of 2mm (.079 in) and a vertical board mount orientation, this connector is ideal for efficient board-to-board connections in various electronic devices. Operating smoothly in temperatures ranging from -55°C to 125°C (-67°F to 257°F), it ensures reliable performance even in extreme conditions. Featuring 169 contacts in a compact design, it offers a seamless and secure connection for your signal transmission needs. Trust in the Z-PACK 2mm HM for seamless data and device connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646529-1 |
Series: | Z-PACK 2mm HM |
Amperage: | 1.5 A |
Gender: | Plug |
Mount Type: | Board Mount |
Pitch: | .079 in, 2 mm |
Row Spacing: | .078 in, 2 mm |
Mount Orientation: | Vertical |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Connector System: | Board to Board |
Board to Board Configuration: | Vertical |
Part Aliases: | 646529-1 |
Replacement Part: | 5646529-1 |
SKU: | AMP646529-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |