3-100526-2
Z-PACK F.CODING KEY
Enhance your connectivity with the Z-PACK F.CODING KEY, a vital component for seamless data transmission. Designed for use with Type L, Type M, Type A, and Type D connectors in the Z-PACK 2mm HM series, this coding key ensures secure and error-free connections in your setup. Featuring a striking Brilliant Blue color, it offers easy identification and organization. With a package quantity of 500, it's ideal for large-scale installations. Compliant with RoHS regulations, this key is not only efficient but also environmentally friendly. Perfect for CompactPCI 5.0V applications, it's a must-have accessory for any high-performance system. Elevate your connectivity game with the Z-PACK F.CODING KEY.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-100526-2 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Brilliant Blue |
CompactPCI Application: | CPCI 5.0V |
Coding Key Number: | 2348 |
Part Aliases: | 1249635;3-100526-2 |
SKU: | AMP3-100526-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |