Introducing the SCD,2052 3607 02 SMA Jack Connector, a high-performance RF coaxial solution designed for military-grade applications. With a threaded mating type and 50 Ω impedance, this connector ensures reliable signal transmission up to 18 GHz. Featuring a durable stainless steel body and gold-plated beryllium copper contacts, it guarantees excellent conductivity and longevity even in harsh environments. The panel-mount design with a flange feature allows for secure front-mount installation, while its compact .375-inch height and .675-inch length make it suitable for space-constrained setups. RoHS-compliant and meeting stringent military standards, this connector is ideal for aerospace, defense, and marine applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1255031-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Contact Configuration: Captivated Contacts
Number of Positions: 1
Mount Orientation: Edge
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Panel Mount: Front Mount
Connector Height: .375 in
Panel Mount Type: Flange
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board, Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Passivated
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 17.15 mm, .675 in
Number of Panel Mounting Holes: 4
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Product Grade: Military
Connector Product Type: Connector Assembly
Panel Attachment Style: Front Mount
Part Aliases: 2052-3607-02;1255031-1
SKU: AMP1255031-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: