Experience seamless connectivity with our AMP SMA right angle jack connector, designed for efficient board mount installation. Crafted with high-quality materials including stainless steel body and Beryllium Copper contacts plated with gold, this connector ensures reliable performance in demanding environments. With a threaded mating type and impedance of 50 ohms, it is suitable for high-frequency applications up to 18 GHz. Featuring captivated contacts and a single port configuration, it guarantees secure and efficient signal transmission. RoHS compliant and ideal for Aerospace Defense & Marine industries, this connector is a dependable choice for your RF coaxial connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1053400-1
Series: AMP SMA
Gender: Jack
Mount Type: Board Mount
Contact Material: Beryllium Copper
Contact Plating: Gold
Body Orientation: Right Angle
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Contact Configuration: Captivated Contacts
Number of Positions: 1
Mount Orientation: Right Angle
Interface: SMA
GPL: E25
Port Configuration: Single Port
Tail Length: .093 in, 2.4 mm
Packaging: Package
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K900
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Height Above PC Board: .375 in, 9.5 mm
Connector Length: .38 in, 9.65 mm
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Part Aliases: M39012/94-3003
SKU: AMP1053400-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: