Experience seamless connectivity with our AMP SMA Series Panel Jack Connector, designed for high-performance applications in Aerospace, Defense, and Marine industries. Engineered with precision, this connector features Captivated Contacts for reliable signal transmission, ensuring optimal performance at an operating frequency of 18 GHz. Crafted with durable Stainless Steel and passivated finish, it guarantees longevity even in harsh environments. The interface with threaded mating type and gold-plated Beryllium Copper center contact offers secure and efficient connections. With RoHS compliance and a wide operating temperature range of -65 to 125°C (-85 to 257°F), this connector is suitable for various applications. The rear mount with a flange panel attachment style and epoxy contact captivation method provides easy and secure installation on printed circuit boards. Trust in the quality and performance of our SMA Panel Jack Connector for your critical connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1052952-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Contact Configuration: Captivated Contacts
Number of Positions: 1
Mount Orientation: Edge
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 125 °C, -85 - 257 °F
Panel Mount: Rear Mount
Panel Mount Type: Flange
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K900
Number of Coaxial Contacts: 1
Body Finish: Passivated
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: .375 in, 9.53 mm
Number of Panel Mounting Holes: 2
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: M83517/4-31002
SKU: AMP1052952-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: