1-1478966-0

SMA B/HD SKT RCPT GSS

Enhance your RF connectivity with our SMA B/HD SKT RCPT GSS connector, designed for high performance in demanding applications. This receptacle features a threaded mating type and solder terminal termination method, ensuring secure and reliable connections. With a 50 Ω impedance and operating frequency of 26 GHz, it is ideal for high-speed data transmission. The stainless steel body and gold-plated contacts provide durability and excellent signal integrity. Suitable for panel mounting with a panel thickness of .126 inches, it offers easy installation in various setups. Whether for professional or industrial use, this SMA connector guarantees top-notch quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1478966-0
Series: AMP SMA
Gender: Receptacle
Mount Type: Panel
Termination Method: Solder Terminal
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 26 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Package Quantity: 100
Panel Thickness: .126 in, 3.2 mm
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: K18
Port Configuration: Single Port
Packaging: Box
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Panel Mount: Rear Mount
Sealable: No
Wire Termination Style: Solder Terminal
GPL Description: Data and Devices
Product Code: L069
Number of Coaxial Contacts: 1
Flats Dimension: 8.0 A/F
Mounting Nut Material: Stainless Steel
Lock Washer Material: Mild Steel
Lock Washer Plating Material: Gold
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Panel Cutout: 6.4 x 6.0 D Shape
Detent: Without
Dielectric Material: PTFE
Connector Length: 17 mm, .669 in
Flange and Thread Material: Stainless Steel
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .25 in, 6.35 mm
Product Grade: Professional
Connector System: Cable to Panel
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: 1-1478966-0
SKU: AMP1-1478966-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: