Experience seamless connectivity with our AMP SMA series Plug connector, designed for high-performance applications. Featuring a durable stainless steel body and captivated contacts, this connector ensures reliable signal transmission in demanding environments. With a threaded mating type and interfacial seal, it guarantees secure connections even in harsh conditions. Operating at a frequency of 12.4 GHz with 50 Ω impedance, it is ideal for aerospace, defense, and marine industries. The RG 405 Semi-Rigid cable type and solder wire termination make installation a breeze. Military-grade quality, RoHS compliant, and with a package packaging, this connector is a must-have for your RF coaxial setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1051165-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 405 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Mating Retention Type: Safety Wire Holes
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Copper Alloy
Dielectric Material: PTFE
Connector Length: 17.27 mm, .68 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Epoxy
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: E
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/80-3005
SKU: AMP1051165-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: