Experience high-performance connectivity with our premium SMA Plug Connector from the AMP SMA series. Designed for uncompromising signal integrity, this connector features a durable stainless steel body and gold-plated finishes for optimal conductivity. With a threaded mating type and an interfacial seal, it ensures secure and reliable connections in demanding environments. Operating at frequencies up to 18 GHz, it is ideal for aerospace, defense, and marine applications. The straight orientation and cable mount make installation easy, while the solder termination method guarantees a robust bond. This military-grade connector, with RoHS compliance, meets stringent quality standards for mission-critical operations. Whether in single or multi-port configurations, it offers exceptional performance, even in extreme temperatures ranging from -65 to 165°C (-85 to 329°F). Trust in the AMP SMA Connector for seamless RF coaxial connectivity in your high-frequency systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1050786-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Bag
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 11.18 mm, .44 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/79B3102
SKU: AMP1050786-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: