Explore the high-performance capabilities of our AMP SMA Jack, a vital component in RF connector technology. With a rugged stainless steel body and beryllium copper contacts plated in gold, this connector ensures reliable signal transmission in demanding environments. Designed for cable mount installation, it features a threaded mating type and operates at frequencies up to 18 GHz with a 50 Ω impedance. Perfect for aerospace, defense, and marine applications, this SMA connector is RoHS compliant and built to withstand extreme temperatures ranging from -65 to 165 °C (-85 to 329 °F). Trust in its military-grade quality for your critical connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1329599-1
Series: AMP SMA
Gender: Jack
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Bag
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Solder
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: H301
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Gold
Cable Connector Orientation: Straight
Crimp Type: Hex
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 12.7 mm, .5 in
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .25 in, 6.35 mm
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: 2002-5155-00;1329599-1
SKU: AMP1329599-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: