2315554-1

SMA PLUG FOR LOW LOSS .086 CABLE

Enhance your RF connectivity with our SMA Plug for Low Loss .086 Cable. Designed for high performance, this connector features a durable Stainless Steel body with Gold plating, ensuring reliable signal transmission. With a frequency range of up to 40 GHz and a 50 Ω impedance, it's perfect for demanding applications. The solder termination method and threaded coupling provide secure and efficient installation. RoHS compliant and operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), this SMA Plug is a versatile solution for your RF coaxial needs. Upgrade your systems with confidence in its quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2315554-1
Series: AMP SMA
Connector Type: SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Solder
Contact Material: Brass
Contact Plating: Gold
Impedance: 50 Ω
Operating Frequency: 40 GHz
Body Material: Stainless Steel
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Body Finish: Plated
Body Plating Material: Gold
Coupling Type: Threaded
SKU: AMP2315554-1
Cable Connector Orientation: Straight
Number of Positions: 1
Number of Coaxial Contacts: 1
RF Connector Center Contact Underplating Material: Nickel
RF Connector Mated Outer Diameter (Approximate): 8.99 mm / .354 in
RF Contact Captivation Method: Solder
Circuit Application: Signal
Dielectric Material: PTFE
Connector and Contact Terminates To: Wire & Cable
Connector System: Cable-to-Board / Cable-to-Cable / Cable-to-Panel
Connector Seal Type: Interfacial Seal
Compatible With RF Cable Type: .086 Low Loss Dia. .0253 CC
Supplier Product: RF Connectors

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: