1408463-1

QMA RT ANGLE SURF MNT JACK

Experience seamless connectivity with our QMA Right Angle Surface Mount Jack, a vital component in our SMA series. Designed for panel installation with a surface mount termination method, this connector ensures reliable performance in high-frequency applications up to 6 GHz. With a single port configuration and impedance of 50 Ω, it guarantees optimal signal integrity. Crafted from durable brass with gold plating, phosphor bronze contacts, and PTFE dielectric, it offers both robustness and signal purity. Featuring a latching Quick Lock mating type and Pin-in-Paste solder processes, it facilitates easy and secure assembly. Ideal for PCB integration, it boasts a tail length of 2.2 mm and a compact right angle mount orientation. RoHS compliant and packaged in reels of 200, it meets industry standards for environmental sustainability. Trust in our connector assembly to deliver superior performance in your RF coaxial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1408463-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Termination Method: Surface Mount
Mating Type: Latching Quick Lock
Impedance: 50 Ω
Operating Frequency: 6 GHz
Body Material: Brass
Package Quantity: 200
Number of Positions: 1
Mount Orientation: Right Angle
Interface: QMA
GPL: 080
Port Configuration: Single Port
Tail Length: .086 in, 2.2 mm
Packaging: Reel
Operating Temperature Range: ,
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H409
Number of Coaxial Contacts: 1
Body Plating Material: Gold
Center Contact Plating Material: Gold
Center Contact Material: Phosphor Bronze
Detent: Without
Dielectric Material: PTFE
Height Above PC Board: .338 in, 8.6 mm
Connector Length: 1.083 in, 27.51 mm
Coupling Nut Material: Brass
Number of Panel Mounting Holes: 1
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .3 in, 7.62 mm
Connector System: Cable to Board
Connector Product Type: Connector Assembly
Panel Attachment Style: Rear Mount
Part Aliases: 1408463-1
SKU: AMP1408463-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: