Introducing our high-performance SMA Plug Connector, designed for seamless integration in aerospace, defense, and marine applications. With a rugged Stainless Steel body and Passivated finish, it ensures durability and reliability in harsh environments. The Crimp termination method and RG 402 Semi-Rigid cable type offer secure and efficient connectivity, while the 50 Ω impedance and operating frequency of up to 18 GHz guarantee optimal signal transmission. Featuring gold-plated Beryllium Copper contacts and PTFE dielectric material, this connector delivers superior conductivity and performance. Whether for single or multi-port configurations, it meets stringent military standards and RoHS compliance, making it the ideal choice for mission-critical systems requiring uncompromising quality. Upgrade your RF Coaxial connections with confidence in our Connector Housing, setting the standard for excellence in communication technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1050809-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Stainless Steel
Ferrule Plating: Passivated
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Straight
Crimp Type: Compression
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Solder
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Housing
Part Aliases: M39012/92B3101
SKU: AMP1050809-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: