1408349-1

QMA BULKHEAD CABLE JACK, .141

Enhance your connectivity with our QMA Bulkhead Cable Jack, .141. Designed for seamless integration into your setup, this jack features a panel mount type and a sturdy brass body for durability. Its gold contact plating ensures reliable signal transmission, while the beryllium copper contact material offers excellent conductivity. With a latching quick lock mating type, it guarantees secure connections. Operating at frequencies up to 6 GHz, this 50 Ω impedance connector is ideal for high-performance applications. Its RG 402 semi-rigid cable type and solder wire termination style provide a stable and lasting connection. RoHS compliant and with an operating temperature range of -40 to 80°C (-40 to 176°F), it meets stringent quality standards. Upgrade your RF coaxial setup with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1408349-1
Series: AMP SMA
Gender: Jack
Mount Type: Panel
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Latching Quick Lock
Impedance: 50 Ω
Operating Frequency: 6 GHz
RF Connector Type: QMA
Body Material: Brass
Cable Type: RG 402 Semi-Rigid
Number of Positions: 1
Interface: QMA
GPL: 080
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Panel Mount Type: Washer & Nut
Sealable: No
Wire Termination Style: Solder
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire and Cable
Product Code: H409
Number of Coaxial Contacts: 1
Lock Washer Material: Phosphor Bronze
Body Plating Material: Gold
Cable Connector Orientation: Straight
Crimp Type: Hex
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Detent: Without
Dielectric Material: PTFE
Connector Length: 23.06 mm, .908 in
Coupling Nut Material: Brass
Coupling Nut Plating Material: Gold
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .3 in, 7.62 mm
Connector System: Cable to Board
Connector Product Type: Connector Assembly
Part Aliases: 1408349-1
SKU: AMP1408349-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: