1052422-1
2052 0000 02,SMA FM JACK RECPT
Experience seamless connectivity with our AMP SMA Jack, designed for panel mounting in a variety of applications. Crafted with durable stainless steel and featuring captivated contacts with gold plating over beryllium copper, this connector ensures reliable performance at operating frequencies up to 18 GHz. With a threaded mating type and solder wire termination, it offers easy installation. RoHS compliant and suitable for a wide temperature range, from -65 to 125°C (-85 to 257°F), this connector is ideal for demanding environments. Whether for data transmission or device connectivity, trust in the quality and precision of our SMA Jack.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1052422-1 |
Series: | AMP SMA |
Gender: | Jack |
Mount Type: | Panel |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold over Copper |
Mating Type: | Threaded |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Contact Configuration: | Captivated Contacts |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | 080 |
Port Configuration: | Single Port |
Packaging: | Carton |
Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
Panel Mount: | Rear Mount |
Panel Mount Type: | Flange |
Sealable: | No |
Wire Termination Style: | Solder |
GPL Description: | Data and Devices |
Product Code: | 3346 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Cable Connector Orientation: | Straight |
Center Contact Plating Material: | Gold over Copper |
Center Contact Material: | Beryllium Copper |
Detent: | Without |
Dielectric Material: | TFE Fluorocarbon |
Connector Length: | .375 in, 9.53 mm |
Number of Panel Mounting Holes: | 4 |
Contact Captivation Method: | Epoxy |
Mated Outer Diameter (Approximate): | .25 in, 6.35 mm |
Connector System: | Cable to Panel |
Connector Product Type: | Connector Assembly |
Panel Attachment Style: | Rear Mount |
Part Aliases: | 1052422-1 |
SKU: | AMP1052422-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |