967598-1
32pos MQS .63 header 180deg
Enhance your automotive connectivity with our MQS series connector, designed for power and signal applications. Featuring 32 positions in a vertical/180° mount orientation, this connector ensures seamless integration on PCBs with a thickness of .8 to 1.6mm. With a rated voltage of 12V DC and operating temperature range spanning -40 to 85°C, it offers reliable performance in diverse environments. Its through-hole solder termination method and UL 94-HB material flammability standard compliance guarantee secure and safe connections. Wave solder capable to 240°C, this connector is suitable for high-temperature assembly processes. Its compact design, with a length of 1.995 inches and width of .608 inches, makes it space-efficient without sacrificing functionality. Tin interface plating and tab contact termination provide durability and stability. Ideal for automotive applications, this connector comes in a package of 220, perfect for bulk installations. Upgrade your automotive electronic systems with this reliable and efficient connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 967598-1 |
Color: | Gray |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 220 |
Number of Positions: | 32 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .031 - .063 in, .8 - 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 32 |
Tab Width: | .025 in, .63 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 15.6 mm, .608 in |
PCB Mount Alignment: | With |
Length: | 1.995 in, 51.15 mm |
Locking Interface: | Without |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 20.2 mm, .795 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 967598-1 |
SKU: | AMP967598-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |