Introducing our AMPMODU IV/V Housing Connector, a high-performance solution designed for secure and reliable connections in industrial settings. With UL E28476 and CSA LR7189 certifications, this connector guarantees safety and quality compliance. Featuring a durable Nylon - GF housing material and Beryllium Copper contacts, it offers robust construction for long-lasting performance. With 54 contacts in a 2-row configuration, it provides ample connectivity options. The 2.54mm pitch and 250VAC voltage rating make it suitable for various applications. Operating temperature range of -65 to 105°C ensures reliability in harsh environments. RoHS compliant and UL 94V-0 rated for flame resistance, this connector prioritizes both environmental and safety standards. Whether it's for wire and cable termination or PCB applications, this connector is a versatile choice. Trust in its 5000 MΩ insulation resistance and 12 mΩ termination resistance for dependable connectivity. The black housing color and sleek design add a professional touch to your projects. Indispensable for industrial setups, this connector is a key component for efficient and secure electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-87456-5
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Contacts: 54
Number of Rows: 2
Termination Method: Crimp
Contact Material: Beryllium Copper
Overall Height: 6.1
Overall Length: 68.71
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 54
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Stamped: No
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5912
Connector Length: 2.71 in, 68.71 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 4-87456-5
SKU: AMP4-87456-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: