Enhance your automotive connectivity with this MQS SOCKET HSG SWS, featuring a 6-position housing designed for female terminals. Meeting DIN IEC 512 standards, it ensures reliable performance in signal circuit applications. With a 4mm pitch and IPX9K rating, it offers secure and durable sealing, ideal for harsh environments. The housing, made of PBT GF, guarantees high-quality construction, while its compact design with a 180° cable exit angle allows for easy installation. With a temperature range of -40 to 120°C, it can withstand extreme conditions, making it perfect for automotive applications. Its integrated primary locking feature and terminal position assurance provide added security, ensuring a stable connection. RoHS compliant and lead-free solder capable, this connector accessory is a sustainable choice for your automotive needs. Upgrade your wire-to-wire connections with this reliable and efficient solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-967616-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .157 in, 4 mm
Voltage: 50 V DC
IP Rating: IPX9K
Row Spacing: .137 in, 3.5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 6
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Wire
Length: 1.19 in
Cable Exit Angle: 180°
Height: 17 mm, .669 in
Width: 24 mm, .944 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 50 V
Body Color: Gray
Serviceable: No
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Standards Met: DIN IEC 512
Part Aliases: 5-967616-2
SKU: AMP5-967616-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: