936126-1
MQS 14P CAP ASSY
Introducing the MQS 14P CAP ASSY, a crucial component in automotive connectivity. This two-row housing, designed for male terminals, features a pitch of 2.54 mm (.1 in) and offers 14 positions for seamless signal transmission. Crafted from durable PBT GF material in sleek black, it ensures reliable performance in demanding environments. With integrated polarization and a 180° cable exit angle, this connector guarantees secure and efficient wire-to-wire connections. RoHS compliant and suitable for lead-free solder processes, it meets the highest industry standards for quality and environmental responsibility. Perfect for automotive applications requiring superior signal integrity, this assembly is a must-have for any professional in the field.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936126-1 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Row Spacing: | .133 in, 3.4 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 14 |
GPL: | N02 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .889 in |
Cable Exit Angle: | 180° |
Height: | 16.5 mm, .649 in |
Width: | 1.14 in, 29 mm |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 936126-1 |
SKU: | AMP936126-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |