Enhance your automotive connectivity with this MQS series male terminal housing, designed for optimal performance in signal circuit applications. With a 2.54mm pitch and 180° cable exit angle, it offers precise and efficient wire-to-wire connections. The durable PBT GF body in a sleek gray finish ensures longevity, while its 24V DC voltage rating makes it suitable for various automotive applications. Featuring 8 positions in a 2-row configuration, this connector guarantees secure mating with a primary locking feature. With a wide operating temperature range and serviceable design, it's a reliable choice for your automotive connectivity needs. RoHS compliant and suitable for lead-free solder processes, this connector prioritizes both performance and environmental responsibility. Upgrade your automotive connectors with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284869-2
Series: MQS
Gender: Housing for male terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Row Spacing: .118 in, 3 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 8
GPL: N02
Packaging: Box
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: .657 in
Cable Exit Angle: 180°
Height: 1.122 in, 28.5 mm
Width: 13.7 mm, .539 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284869-2
SKU: AMP284869-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: