Enhance the stability and organization of your automotive wiring system with our MQS Mounting Clips. Designed for easy installation, these black clips securely hold MQS connectors in place, ensuring a tidy and efficient setup. Engineered for durability, they are constructed from UL 94-HB rated polyamide, guaranteeing reliable performance in a wide range of operating temperatures. With a package quantity of 1000, you'll have an ample supply for your automotive projects. Whether it's wire-to-wire or wire-to-board connections, these clips are the perfect accessory for maintaining the integrity of your vehicle's electrical system. Rest assured, they comply with RoHS regulations, making them environmentally friendly options for your automotive needs. Elevate your connector setup with these essential accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 368317-1
Color: Black
Series: MQS
Accessory Type: Mounting Clips
Body Material: Polyamide
Package Quantity: 1000
GPL: N02
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire to Wire
ECCN: EAR99
Material Flammability Standard: UL 94-HB
Part Aliases: 368317-1
SKU: AMP368317-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: