953118-1
40pos MQS .63 header 180deg
Easily connect and secure your automotive signal circuits with our MQS series connector. Featuring 40 rows with 40 positions, this black connector is designed for through-hole soldering on a printed circuit board with a 1.6mm thickness. With a pitch of 2.54mm, it ensures precise alignment and signal transmission. Operating efficiently in temperatures ranging from -40 to 85°C, it meets automotive standards for reliability. The vertical mount orientation and 180° alignment make installation convenient, while the tin plating ensures optimal conductivity. RoHS compliant and suitable for lead-free solder processes, this connector is a dependable choice for automotive applications. Packaged in trays for easy handling, it's ideal for high-volume production.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953118-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 432 |
Number of Positions: | 40 |
Mount Orientation: | Vertical/180° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 40 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.02 in, 25.9 mm |
PCB Mount Alignment: | With |
Length: | 1.28 in, 32.5 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15554 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 21.5 mm, .846 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953118-1 |
SKU: | AMP953118-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download |