Elevate your automotive connectivity with our JUN-POW-TIM GEH 21P housing, designed for female terminals in the Junior Power Timer series. Featuring three rows with a 5mm pitch for efficient signal transmission, this violet connector boasts 21 positions for versatile applications. Crafted from durable PBT GF, it ensures reliable performance in demanding environments. With a polarization feature and terminal position assurance, it guarantees secure mating. The compact design, with a length of 1.425 inches and a height of 26.5mm, is optimized for space efficiency. Ideal for wire-to-wire connections in automotive settings, this connector, compliant with RoHS standards, is a must-have for your electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-967625-3
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 21
GPL: N06
Packaging: Carton
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.425 in
Height: 1.043 in, 26.5 mm
Mating Tab Width: .11 in, 2.8 mm
Body Color: Violet
Serviceable: No
Connector Code : A
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-967625-3
SKU: AMP1-967625-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/01/2020 P-20-019420 - Manufacturing location change. Following Part Numbers will be transferred from to . Attention This change only involved Asia-Pacific customer EMEA plant transferred 1 tool to China to support AP demand, they still had tools on hand to support EMEA and NA market. This PCN was updated from PCN P-20-019408 Download