1456985-3
1X6 Fem unsealed low profile assy Key C
Enhance your automotive connectivity with the high-performance .64 Connector System. This Wire to Board/Wire-to-Device housing, designed for female terminals, features a 2.54mm (.1 in) pitch and offers six positions for optimal signal transmission. With SAE/USCAR-2 standards compliance and UL 94-HB flammability certification, it ensures reliability in any application. The integrated polarization, along with terminal position assurance capability, guarantees secure connections. Operating within a wide temperature range (-40 to 100 °C/-40 to 212 °F) and with a durable PA GF body in sleek black, this connector is both serviceable and RoHS compliant, meeting environmental standards. Ideal for automotive use, it's a must-have accessory for seamless electronic integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1456985-3 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 6 |
GPL: | N26 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .921 in |
Cable Exit Angle: | 180° |
Height: | 13.35 mm, .526 in |
Width: | 18.55 mm, .73 in |
Mating Tab Width: | .039 in, 1 mm |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Standards Met: | SAE/USCAR-2 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1456985-3 |
SKU: | AMP1456985-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2022 | P-22-022474 - Network Optimization and Distribution strategy change. This is a proposal to change customer pick-up location and transaction method for parts currenty shipped from WCDC (Ontario) to EPDC (El Paso). In the current state, parts are transported to TE s US Distribution Centers for customer pick-up at West Coast Distribution Center (WCDC, Ontario). In the proposed state, customer will pick up parts at the the El Paso Distribution Center (EPDC). The scope of parts are shared among different list of customers. |
Download |