1452015-8
2X6UNS.FEM ASSY"H"
The Get .64 Connector System offers reliable connectivity for automotive applications, featuring a housing designed for female terminals with 12 positions across two rows. With a pitch of 2.54 mm (.1 in) and a voltage rating of 14 V DC, it ensures efficient signal transmission in a range of operating temperatures from -40 to 100°C (-40 to 212°F). This Wire to Board/Wire-to-Device connector, constructed with PA GF body material in a sleek black design, is serviceable and includes integrated terminal position assurance for secure installation. Its compact dimensions (height: .629 in, width: .796 in) and 180° cable exit angle make it suitable for various space-constrained setups in automotive systems. Additionally, it complies with RoHS standards, guaranteeing environmentally friendly manufacturing. Perfect for automotive connector accessories, it is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1452015-8 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 14 V DC |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | No |
Body Material: | PA GF |
Number of Positions: | 12 |
GPL: | N26 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M127 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .73 in |
Cable Exit Angle: | 180° |
Height: | 15.97 mm, .629 in |
Width: | 20.22 mm, .796 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1452015-8 |
SKU: | AMP1452015-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/03/2014 | P-14-009856 - TOOL DUPLICATION OF SUB COMPONENT OF ASSEMBLY. | Download |