Discover the latest in automotive connectivity with our .64 Connector System. Specifically designed for wire-to-board and wire-to-device applications, this housing for female terminals ensures secure and efficient signal transmission. With a pitch of 2.54mm (.1 in) and IP67 rating, it guarantees reliable performance even in harsh environments. Featuring 24 positions and a black PA GF body, it's not only durable but also compliant with RoHS regulations. The integrated primary locking feature and terminal position assurance capability offer added security during installation. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), this connector system is suitable for various automotive circuit applications. Explore its versatility and enhance your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1438356-1
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .1 in, 2.54 mm
IP Rating: IP67
Row Spacing: .272 in, 6.9 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 24
GPL: N26
Packaging: Package
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M101
Connector System: Wire to Board, Wire-to-Device
Length: 1.089 in
Cable Exit Angle: 180°
Height: 1.322 in, 33.57 mm
Width: 1.443 in, 36.64 mm
Mating Tab Width: .025 in, .64 mm
Body Color: Black
Serviceable: Yes
Blank Cavity Position: 1, 10, 11, 13, 14, 15, 16, 17, 18, 19, 2, 20, 21, 22, 23, 24, 3, 7, 8, 9
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-1438356-1
SKU: AMP1-1438356-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: