Enhance your automotive wiring with this 23-position GEM Harness Housing, designed for seamless integration in .64 Connector Systems. Crafted from durable PA GF material in a striking green hue, this housing ensures optimal performance in signal circuit applications. With a convenient cable exit angle of 180° and a compact size of 1.18 inches in length, it offers versatile installation options. The integrated polarization feature guarantees proper alignment, while the primary locking mechanism provides secure connectivity. RoHS compliant and suitable for hybrid connectors, this accessory is a must-have for efficient automotive wiring setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1419158-0
Series: Get .64 Connector System
Gender: Housing for female terminals
Polarization: Yes
Body Material: PA GF
Number of Positions: 23
GPL: N26
Packaging: Carton
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M127
Connector System: Wire to Wire
Length: 1.18 in
Cable Exit Angle: 180°
Height: 20.05 mm, .789 in
Width: 24.7 mm, .972 in
Body Color: Green
Serviceable: No
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: V23542-G2623-A302;2-1419158-0
SKU: AMP2-1419158-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: