3-1546158-1

6PCR-05-008=6 SERIES ASSEMBLY

Enhance connectivity in industrial settings with this five-contact right-angle barrier terminal block from the Buchanan 6 Series. Featuring UL 94V-0 rated thermoplastic housing, this component ensures safety and reliability. With a 25A amperage and 300V voltage rating, it's suitable for a wide range of applications. The right-angle mount and wave solder capability facilitate easy installation, while the copper alloy terminals with bright tin plating offer efficient conductivity. Its black color and compact design make it a versatile choice for various projects. Whether you're working with 22-12 AWG wire sizes or require a 6-32 screw size, this terminal block provides the necessary features for secure connections. With RoHS compliance and a package quantity of 80, it's a convenient and environmentally-friendly solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1546158-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Contacts: 5
Number of Rows: 1
Termination Method: Printed Circuit
Body Orientation: Right Angle
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 80
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.686 in, 68.22 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1546158-1
SKU: AMP3-1546158-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: