1-1546399-5

6PCR-09-007=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block in sleek black, designed for industrial applications. With a robust thermoplastic housing and UL 94V-0 flammability standard, this terminal block ensures reliable performance. Featuring a right-angle mount with a 6-32 screw size, it offers secure connections on printed circuit boards. The 9.53mm pitch, 25A amperage, and 300V voltage rating make it suitable for various power applications. Its one-row design with 9 positions and tri-barrier strip style allows for efficient wire termination, accommodating wire sizes from 0.3 to 3mm² (12-22 AWG). Crafted with copper alloy terminals plated with bright tin, this terminal block guarantees excellent conductivity and corrosion resistance. Each package contains 80 units, ideal for bulk installations. Whether for industrial machinery or electronic systems, this terminal block is a dependable choice. ROHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546399-5
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 80
Number of Levels: 1
Number of Positions: 9
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.436 in, 87.27 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-09-007;1-1546399-5
SKU: AMP1-1546399-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: