4-1437652-1
6PCV-02-008=6PCV ASSEMBLY
Introducing the Buchanan 6 Series Barrier Terminal Block, a versatile and reliable solution for your industrial connectivity needs. With a housing made of durable thermoplastic and UL 94V-0 flammability standard compliance, this terminal block ensures safety and longevity in operation. Featuring a single row design with 2 positions, it offers efficient connectivity for your applications. The printed circuit pin termination method and wire size compatibility from .3 to 3 mm² (12-22 AWG) make installation easy and convenient. Operating at voltages of up to 300V and 600V, with amperages ranging from 5A to 25A, it is suitable for a wide range of power requirements. The barrier strip style with tri-barrier configuration and copper alloy terminals plated with bright tin guarantee secure and stable connections. Mounting options include vertical orientation with mounting ears, and the package quantity of 210 ensures you have an ample supply for your projects. RoHS compliant and featuring a screw head combo Phil-Slot design with steel screws plated in zinc chromate, this terminal block offers both environmental responsibility and robust performance. Upgrade your connectivity solutions with the Buchanan 6 Series Barrier Terminal Block.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1437652-1 |
Color: | Black |
Series: | Buchanan 6 Series |
Amperage: | 25 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 210 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Mounting Ears: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.561 in, 39.65 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Positions Empty |
Screw Head Type: | Combo Phil-Slot |
Screw Plating Finish: | Bright |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1437652-1;6PCV-02-008 |
SKU: | AMP4-1437652-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |