4-1437651-6

6DBL-06-006=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile solution for your industrial connectivity needs. This black thermoplastic housing block features a single row design with 6 positions, accommodating wire sizes ranging from .3 to 3mm² (22 to 12 AWG). With a voltage rating of up to 600V and amperage options of 5A and 25A, it ensures safe and efficient power transmission. The double printed circuit pin termination method and 9.53mm pitch make installation easy, while the UL 94V-0 flammability standard compliance guarantees peace of mind in harsh environments. Its vertical mount angle design with tri-barrier style and bright tin-plated copper alloy terminals offer durability and secure connections, perfect for PCB termination. RoHS compliant and sold in a package of 10, this barrier terminal block is a must-have for industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1437651-6
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.311 in, 58.7 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1437651-6;6DBL-06-006
SKU: AMP4-1437651-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: