5-177913-1
POWER DBL LOCK CAP HSG P/M 12P
Enhance power connectivity with our Power Double Lock housing, featuring a durable Nylon 6/6 construction for reliable performance. With three rows and 12 positions, it offers ample connectivity for various applications. The panel mount design and crimp termination method ensure secure attachment, while the 3.96mm pitch accommodates standard tab contacts. Rated for 300V AC and meeting UL 94V-0 flammability standards, it guarantees safety and quality. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. Ideal for power circuit applications in appliances, this natural-hued housing comes in a package of 150 for convenience. Compliant with RoHS regulations, it's a responsible choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-177913-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 150 |
Number of Positions: | 12 |
Housing Color: | Natural |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 12 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-177913-1 |
SKU: | AMP5-177913-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |