177898-4
POWER DBL LOCK PLUG HSG 2P
Enhance power connections with our Power Double Lock Plug Housing, a vital component for secure 2-pin setups. Crafted from durable Nylon 6/6 material, it meets stringent CNR and USR standards for reliable performance in various applications. Featuring a cable mount design, installation is a breeze with the convenient free-hanging setup. The crimp termination method ensures a robust connection for stranded wires, while the 3.96 mm pitch accommodates industry-standard requirements. With a voltage rating of 300 V AC, it's suitable for power and signal transmission. The UL 94V-0 flammability standard guarantees safety, and the yellow housing color adds visibility. Operating in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it's ideal for diverse environments. Packaged in a quantity of 500, this housing is a must-have for appliances and other electronic devices. Rest assured of its quality and compliance, as it's RoHS-certified. Upgrade your connectivity solutions with this essential component for wire-to-wire or wire-to-board setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 177898-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 500 |
Cable Type: | Discrete Wire |
Number of Positions: | 2 |
Housing Color: | Yellow |
GPL: | 518 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CNR;USR |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 177898-4 |
SKU: | AMP177898-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |