179848-4
AMP POWER D/LOCK T/HDR ASSY 4P
Introducing the AMP POWER D/LOCK T/HDR ASSY 4P, a versatile solution for power connectivity in your electronic applications. This double-lock housing assembly features durable Nylon 6/6 construction for reliable performance. With two rows of through-hole solder terminations, it ensures secure mounting on the board. The 6.5mm pitch and 300V AC voltage rating make it suitable for high-power applications. Each of the four positions accommodates tab contacts, with a 9A contact amperage capacity. The bright yellow housing color and UL 94V-0 flammability standard compliance guarantee both safety and visibility. Ideal for appliances and other power-centric devices, this connector is wave solder capable and operates efficiently in a wide temperature range. Ensure robust power connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179848-4 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .256 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Row Spacing: | .256 in, 6.5 mm |
Package Quantity: | 259 |
Contact Amperage: | 9 A |
Number of Positions: | 4 |
Housing Color: | Yellow |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Box |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 4 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Cap Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179848-4 |
SKU: | AMP179848-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |