179847-1
POWER DBL LOCK TAB V ASSY 4P
Enhance power connectivity with our Power Double Lock Tab V Assembly for efficient board mount installations. Featuring a durable Nylon 6/6 - GF housing in a natural color, this assembly ensures reliable performance in various applications, meeting UL 94V-0 flammability standards. With a 4-position, 1-row design and 6.5mm pitch, it offers secure through-hole solder termination for a voltage rating of 300V AC and a contact amperage of 9A. The vertical mount orientation with latching mating retention and mounting post PCB retention type guarantees stability. Operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for demanding environments. Designed for power circuit applications, this header connector system with inline contact layout and tin plating on contact mating areas is ideal for wire-to-board connections. RoHS compliant and ECCN EAR99, it meets international quality standards. With a box packaging containing 180 units, it's perfect for appliance and industrial use.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179847-1 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .255 in, 6.5 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 180 |
Contact Amperage: | 9 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.5 mm |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2280 |
Number of Power Positions: | 4 |
Contact Layout: | Inline |
Connector Length: | 10.8 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 9.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .148 in, 3.8 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 179847-1 |
SKU: | AMP179847-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/02/2017 | P-16-013881 - Product improvement. Added alternative material having equivalent performance for product delivery time improvement. | Download |