1-368589-2

PDL 4P CAP 3.96 D/R P/M(GWT) R

Enhance your power and signal connections with this PDL 4P CAP, featuring a durable PA 6/6 housing in striking red. Designed for secure panel mounting with latches, this connector ensures reliable performance in a variety of applications. With a pitch of 3.96mm and termination via crimping, it accommodates discrete wire connections with ease. Meeting USR and CNR standards, this connector guarantees quality and safety, with a voltage rating of 300V AC. Suitable for use in appliances, its UL 94V-0 flammability standard and operating temperature range of -30 to 65°C (-22 to 149°F) make it a dependable choice. Each package includes 150 units, making it ideal for both professional and DIY projects. Elevate your connectivity solutions with this essential component from our Power Double Lock series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-368589-2
Series: Power Double Lock
Housing Material: PA 6/6
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .156 in, 3.96 mm
Voltage: 300 V AC
Contact Type: Tab
Row Spacing: .181 in, 4.6 mm
Wire Type: Stranded
Package Quantity: 150
Panel Thickness: .031 - .078 in, .8 - 2 mm
Cable Type: Discrete Wire
Number of Positions: 4
Housing Color: Red
GPL: 518
Packaging: Bag
Operating Temperature Range: -22 - 149 °F, -30 - 65 °C
Circuit Application: Power & Signal
Panel Mount: With
Panel Mount Type: Latches
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 2167
Contact Layout: Matrix
Connector System: Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: GWT 750°C (Without Flame)
Connector and Housing Type: Receptacle
Standards Met: USR;CNR
Material Flammability Standard: UL 94V-0
Part Aliases: 1-368589-2
SKU: AMP1-368589-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: