2-969682-1

6pos MQS .63 header 90deg SMD

Enhance automotive connectivity with this versatile black MQS connector. Designed for signal applications, it features six positions and a 2.54mm pitch for efficient PCB integration. With a surface mount termination method and horizontal orientation, it offers easy installation in tight spaces. The connector is equipped with PCB retention for added stability, and its tin plating ensures reliable performance. With a tape packaging type, it's ready for streamlined assembly processes. RoHS compliant for environmental responsibility, this automotive connector is a dependable choice for various industry applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-969682-1
Color: Black
Series: MQS
Number of Rows: 1
Termination Method: Surface Mount
Pitch: .1 in, 2.54 mm
Package Quantity: 300
Number of Positions: 6
Mount Orientation: Horizontal/90°
GPL: N04
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Retention Type: Mounting Hole
Sealable: No
GPL Description: Automotive
Product Code: M185
Number of Signal Positions: 6
Tab Width: .024 in, .63 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Width: 14 mm, .551 in
PCB Mount Alignment: With
Length: 20 mm, .787 in
Locking Interface: With
Interface Plating: Tin
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .024 in, .63 mm
Interface Number: 114-18063-19
Packaging Type: Tape
Hybrid Header: No
Profile Height From PCB: .326 in, 8.3 mm
Part Aliases: 2-969682-1
SKU: AMP2-969682-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: