Enhance the functionality and aesthetics of your 5W MPQ+MQS HSG with this sleek Black Cover. Crafted from durable PBT GF material, it offers reliable protection for your connectors. With a package quantity of 5000, it's perfect for large-scale automotive applications. Operating seamlessly in temperatures ranging from -40 to 100°C (-40 to 212°F), this accessory is a must-have for ensuring optimal performance in challenging environments. Elevate your automotive connectivity with this essential MQS Series accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1379218-1
Color: Black
Series: MQS
Accessory Type: Cover
Strain Relief: No Strain Relief
Body Material: PBT GF
Package Quantity: 5000
Number of Positions: 5
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
GPL Description: Automotive
Product Code: M107
Part Aliases: 1379218-1
SKU: AMP1379218-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: