Enhance the durability and safety of your automotive connections with this MQS Cover. Designed for a 2x10P configuration in a vibrant red hue, it not only adds a pop of color but also ensures easy identification. Crafted from PBT GF material with a UL 94-HB flammability standard, this cover guarantees high performance and compliance with safety regulations. Complete with strain relief for added protection, it accommodates a bundle diameter of up to 8mm with a 45° cable exit angle. Perfect for wire-to-board or wire-to-device applications, this accessory is a must-have for automotive connectors, offering peace of mind in any operating environment.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1534095-1
Color: Red
Series: MQS
Accessory Type: Cover - Cable Exit
Strain Relief: Strain Relief Included
Keying: A
Body Material: PBT GF
Number of Positions: 20
GPL: N02
Packaging: Box
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 45°
Bundle Diameter: .315 in, 8 mm
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1534095-1
SKU: AMP1-1534095-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: