1-1718333-1
MQS SOCKET HSG 2POS.
Enhance circuit connectivity with our MQS SOCKET HSG 2POS. Designed for female terminals, this housing features a 2.54mm pitch and UL 94-HB compliant PBT GF body material, ensuring reliable performance in automotive applications. With a compact size of .315" in length, .244" in height, and .657" in width, it accommodates wire-to-wire, wire-to-board, and wire-to-device connections with a 180° cable exit angle. The black housing, meeting RoHS compliance, offers polarization for proper alignment and terminal position assurance. Operating in a wide temperature range from -40 to 80°C (-40 to 176°F), it's ideal for signal transmission in demanding environments. With primary locking features on the terminal, it guarantees secure mating. Packaged in a box for convenience, it's a vital component in automotive connector systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1718333-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .315 in |
Cable Exit Angle: | 180° |
Height: | .244 in, 6.2 mm |
Width: | 16.7 mm, .657 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1-1718333-1 |
SKU: | AMP1-1718333-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2021 | P-20-019950 - Tool/ Process Transfer. we hereby inform you about tool and/or process transfers within TE Connectivity. The transfer from TE Steinach(CH) to TE Esztergom(HU) follows a strict procedure which fully maintains quality, ability to supply and form-fit-function of concerned products. | Download |