1379218-2
COVER FOR 5W MPQ+MQS HSG
Enhance the functionality and aesthetics of your 5W MPQ+MQS HSG connector with this sleek black cover. Made of durable PBT GF material, it offers protection and a professional finish to your automotive application. With a package quantity of 5000, you can easily stock up for multiple installations. Featuring 5 positions, it ensures a secure fit for your connector. While not reviewed for lead-free solder processes, this accessory is designed to meet automotive standards. Upgrade your setup with this essential MQS cover.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379218-2 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover |
Strain Relief: | No Strain Relief |
Body Material: | PBT GF |
Package Quantity: | 5000 |
Number of Positions: | 5 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Part Aliases: | 0-1379218-2;1379218-2 |
SKU: | AMP1379218-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |