1897711-2
MQS 4P PLUG ASSY
Enhance your automotive wiring system with the MQS 4P PLUG ASSY, a reliable and efficient connector for female terminals. This assembly, featuring a 6.2mm pitch and two rows, ensures secure and precise connections, with polarization for proper alignment. Constructed with durable PBT GF material, it offers long-lasting performance in demanding environments. With four positions and sealable design, it's ideal for signal applications in automotive settings. The integrated primary locking feature provides added security, while its compact dimensions (.915" length, .602" height, .948" width) and 180° cable exit angle allow for flexible installation. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1897711-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .244 in, 6.2 mm |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N02 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .915 in |
Cable Exit Angle: | 180° |
Height: | 15.3 mm, .602 in |
Width: | 24.1 mm, .948 in |
Mating Tab Width: | .025 in, .63 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1897711-2 |
SKU: | AMP1897711-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |