1452737-1
COVER 113 DEGREE
Enhance your automotive connector setup with this sleek black cover, featuring a convenient 113-degree cable exit angle for optimal functionality. Crafted from durable PA GF material, it ensures long-lasting performance in various operating temperatures. Each package includes 500 covers, providing ample supply for your needs. Designed with strain relief for added protection, this accessory is essential for maintaining secure connections in automotive environments. With RoHS compliance and lead-free soldering capabilities, it meets industry standards for environmental responsibility. Upgrade your connectors with this high-quality accessory, perfect for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1452737-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover |
Strain Relief: | Strain Relief Included |
Body Material: | PA GF |
Package Quantity: | 500 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Cable Exit Angle: | 113° |
Part Aliases: | 1452737-1 |
SKU: | AMP1452737-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |