Easily connect wires with this 60-position housing for female terminals, perfect for automotive applications. Designed with a 2.5mm pitch and 12V DC voltage, it ensures reliable signal transmission. The PBT GF material and UL 94-HB flammability standard guarantee durability and safety. With strain relief, polarization, and sealable features, it offers secure and weather-resistant connections. Operating in a wide temperature range from -40 to 120°C, it is suitable for various environments. Measuring 2.388 inches in length, 1.693 inches in height, and 1.437 inches in width, it provides ample space for wiring. The black housing, with integrated primary locking feature, ensures easy installation and maintenance. Compliant with RoHS standards, it is environmentally friendly, making it a reliable choice for automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1534903-5
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .098 in, 2.5 mm
Voltage: 12 V DC
Strain Relief: Yes
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 60
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device
Length: 2.388 in
Height: 1.693 in, 43 mm
Width: 1.437 in, 36.5 mm
Mating Tab Width: .025 in, .059 in, 1.5 mm, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Blank Cavity Position: 24, 36
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 3-1534903-5
SKU: AMP3-1534903-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: