5-967224-3
80pos hybrid MQS .63 header 90deg
Enhance your automotive assembly with this connector, featuring a natural color that blends seamlessly into your design. With two rows and 80 positions, it ensures efficient signal transmission. Its UL 94V-0 flammability standard guarantees safety, while its through-hole solder termination method offers secure attachment. The horizontal/90° mount orientation and boardlock PCB retention make installation a breeze. This connector, suitable for wave solder processes up to 240°C, is a reliable choice for automotive applications. Its shielded design and tin plating ensure optimal performance, while the tray packaging and RoHS compliance make it environmentally friendly. The connector's durable construction, with a .693-inch profile height, guarantees longevity in your assembly. Upgrade your automotive connectors with this high-quality solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-967224-3 |
Color: | Natural |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Number of Positions: | 80 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | Yes |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Tab Width: | .025 in, .118 in, 3 mm, .63 mm |
Connector Width: | 1.65 in, 42 mm |
PCB Mount Alignment: | Without |
Length: | 172.5 mm, 6.791 in |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 3 |
Tab Thickness: | .025 in, .031 in, .63 mm, .8 mm |
Interface Number: | 114-18313-001 |
Packaging Type: | Tray |
Hybrid Header: | Yes |
Profile Height From PCB: | 17.6 mm, .693 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-967224-3 |
SKU: | AMP5-967224-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2024 | P-23-025256 - Internal Relocation. We would like to inform you about the internal relocation automatic production line to another manufacturing location, refers to the buildings under the same legal entity of a manufacturing site (between site - extension building). The new building is located approx. 500 m from the main building under name Smart Zone . The new manufacturing location operates under a certified quality management system in accordance with defined requirements. |
Download |
10/01/2020 | P-20-019520 - Manufacturing location change. will be transferred from TE Woert Germany to TE Kurim Czech republic | Download |