1888652-2
2X1 OFFSET STACK JACK
Enhance your networking setup with the OEG Miniature Relay PCF, a reliable RJ45 Cat 5 connector designed for seamless board mount and panel installation. Featuring a durable Polybutylene Terephthalate housing in sleek black, with UL 94V-0 flammability standard compliance, this connector ensures safety and performance. Its Phosphor Bronze contacts with gold plating guarantee optimal signal transmission, while the shielded design with Tin over Copper plating offers excellent grounding and protection against interference. With a compact right-angle mount orientation and offset profile, it efficiently overhangs the PCB, ideal for space-saving layouts. Whether for data or device connectivity, this connector, with its 8 positions and multiple port configuration, is perfect for various applications. RoHS compliant and operating in a wide temperature range, from -30 to 70°C (-22 to 158°F), it meets stringent industry standards for quality and reliability. Elevate your connectivity solutions with this premium RJ Type Jack, a vital component for modern networking systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888652-2 |
Series: | OEG Miniature Relay PCF |
Housing Material: | Polybutylene Terephthalate - GF |
Mount Type: | Board Mount, Panel |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 5 |
Keying: | No |
Package Quantity: | 10 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Grounding Tab Plating Material: | Tin over Copper |
Latch Orientation: | Standard - Latch Down |
GPL: | A92 |
Profile: | Offset - Overhangs PCB |
Shield Material: | Copper Alloy |
Shield Plating Material: | Tin over Copper |
Connector Contact Density: | Standard |
Multiple Port Configuration: | Stacked |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Side |
Number of PCB Ground Tabs: | 4 |
Port Configuration: | Multiple Ports |
Port Matrix Configuration: | 2 x 1 |
Status Indicator: | None |
Tail Length: | .163 in, 4.14 mm |
Packaging: | Bag |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .129 in, 3.27 mm |
Ground Component Type: | Grounding Clips |
Grounding Options: | PCB and Panel Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | 2287 |
Modular Product Type: | RJ Type Jacks & Plugs |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1888652-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |